U336-000-GB-CA | |
---|---|
DigiKey Part Number | 95-U336-000-GB-CA-ND |
Manufacturer | |
Manufacturer Product Number | U336-000-GB-CA |
Description | CBL ASSY USB M, USB M-RJ45 0.49' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB A Male Plug, USB C Male Plug to RJ45 0.49' (150.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | USB A Male Plug, USB C Male Plug to RJ45 | |
Length | 0.49' (150.0mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥235.87000 | ¥235.87 |
10 | ¥214.45700 | ¥2,144.57 |
25 | ¥207.30400 | ¥5,182.60 |
50 | ¥200.15660 | ¥10,007.83 |
100 | ¥193.00760 | ¥19,300.76 |
250 | ¥190.14860 | ¥47,537.15 |