U436-06N-G-C | |
---|---|
DigiKey Part Number | TL1080-ND |
Manufacturer | |
Manufacturer Product Number | U436-06N-G-C |
Description | USB 3.1 GEN 1 USB-C TO GIGABIT E |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | USB to Ethernet | |
Convert From (Adapter End) | USB - C 3.0 (3.1 Gen 1, Superspeed) Male | |
Convert To (Adapter End) | RJ45 Female | |
Interface | - | |
Features | LED Indicator, Thunderbolt Compatible, USB - C Charging Port | |
Utilized IC / Part | - | |
Includes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥474.61000 | ¥474.61 |
10 | ¥435.48900 | ¥4,354.89 |
25 | ¥418.73960 | ¥10,468.49 |
50 | ¥404.78120 | ¥20,239.06 |
100 | ¥382.44880 | ¥38,244.88 |