U420-006-5A | |
---|---|
DigiKey Part Number | TL2375-ND |
Manufacturer | |
Manufacturer Product Number | U420-006-5A |
Description | CABLE C PLUG TO C PLUG 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable C Male to C Male 6.00' (1.83m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | C Male to C Male | |
Length | 6.00' (1.83m) | |
Specifications | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) | |
Transfer Rate | 10Gbps | |
Wire Gauge | 23 AWG, 34 AWG | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥223.80000 | ¥223.80 |
10 | ¥195.98400 | ¥1,959.84 |
25 | ¥187.51840 | ¥4,687.96 |
50 | ¥181.46960 | ¥9,073.48 |
100 | ¥175.42050 | ¥17,542.05 |
250 | ¥165.74216 | ¥41,435.54 |
500 | ¥160.90298 | ¥80,451.49 |