MTB3-02M-5A-B | |
---|---|
DigiKey Part Number | 95-MTB3-02M-5A-B-ND |
Manufacturer | |
Manufacturer Product Number | MTB3-02M-5A-B |
Description | CABLE C PLUG TO C PLUG 6.56' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 20Gbps (USB 3.2, USB 3.2 Gen 2x2) Cable C Male to C Male 6.56' (2.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | C Male to C Male | |
Length | 6.56' (2.00m) | |
Specifications | USB 20Gbps (USB 3.2, USB 3.2 Gen 2x2) | |
Transfer Rate | 20Gbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥589.63000 | ¥589.63 |
10 | ¥541.10000 | ¥5,411.00 |
25 | ¥520.29160 | ¥13,007.29 |
50 | ¥502.94900 | ¥25,147.45 |
100 | ¥475.19990 | ¥47,519.99 |