U420-C06 | |
---|---|
DigiKey Part Number | TL2387-ND |
Manufacturer | |
Manufacturer Product Number | U420-C06 |
Description | CABLE C PLUG TO C PLUG 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable C Male to C Male 6.00' (1.83m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | C Male to C Male | |
Length | 6.00' (1.83m) | |
Specifications | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) | |
Transfer Rate | 10Gbps | |
Wire Gauge | 26 AWG, 34 AWG | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥201.47000 | ¥201.47 |
10 | ¥176.45300 | ¥1,764.53 |
25 | ¥168.82640 | ¥4,220.66 |
50 | ¥163.38160 | ¥8,169.08 |
100 | ¥157.93530 | ¥15,793.53 |
250 | ¥149.22208 | ¥37,305.52 |
500 | ¥144.86512 | ¥72,432.56 |