U360-004-R-INT | |
---|---|
DigiKey Part Number | 95-U360-004-R-INT-ND |
Manufacturer | |
Manufacturer Product Number | U360-004-R-INT |
Description | 4-PORT USB-A MINI HUB - USB 3.2 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Ports | 4 | |
Data Rate (Max) | 5Gbps | |
Voltage - Input | 100 ~ 240VAC | |
Mounting Type | - | |
Features | Portable, USB 3.2 Gen 1 (4) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥544.47000 | ¥544.47 |
10 | ¥493.46700 | ¥4,934.67 |
25 | ¥476.44760 | ¥11,911.19 |
50 | ¥459.43060 | ¥22,971.53 |
100 | ¥452.62460 | ¥45,262.46 |