ST4300USB3 | |
---|---|
DigiKey Part Number | 5214-ST4300USB3-ND |
Manufacturer | |
Manufacturer Product Number | ST4300USB3 |
Description | 4 PORT BLACK SUPERSPEED USB 3.0 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Ports | 4 | |
Data Rate (Max) | 5Gbps | |
Voltage - Input | 100 ~ 240VAC | |
Mounting Type | Desktop | |
Features | USB 3.0 (4) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥544.39000 | ¥544.39 |
5 | ¥512.37400 | ¥2,561.87 |
10 | ¥496.36500 | ¥4,963.65 |
25 | ¥480.34920 | ¥12,008.73 |