U040-003-C | |
---|---|
DigiKey Part Number | 95-U040-003-C-ND |
Manufacturer | |
Manufacturer Product Number | U040-003-C |
Description | CBL USB2.0 C PLUG TO C PLUG 3' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable C Male to C Male 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | C Male to C Male | |
Length | 3.00' (914.4mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | Reversible |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥110.42000 | ¥110.42 |
10 | ¥84.87300 | ¥848.73 |
25 | ¥76.71880 | ¥1,917.97 |
50 | ¥71.21020 | ¥3,560.51 |
100 | ¥66.21130 | ¥6,621.13 |
250 | ¥60.31548 | ¥15,078.87 |
500 | ¥56.34274 | ¥28,171.37 |
1,000 | ¥54.08209 | ¥54,082.09 |