P004-18N-2C13 | |
---|---|
DigiKey Part Number | 95-P004-18N-2C13-ND |
Manufacturer | |
Manufacturer Product Number | P004-18N-2C13 |
Description | C14 MALE TO C13 FEMALE SPLITTER, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.50' (457.2mm) Power Cord Black IEC 320-C14 To IEC 320-C13 (2) SJT |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C13 (2) | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 1.50' (457.2mm) | |
Approval Agency Marking | CSA, cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 100 ~ 250VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | -20°C ~ 60°C | |
Features | Y-Adapter |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.57000 | ¥89.57 |
10 | ¥80.59600 | ¥805.96 |
25 | ¥75.92080 | ¥1,898.02 |
50 | ¥73.97520 | ¥3,698.76 |
100 | ¥72.02790 | ¥7,202.79 |
250 | ¥64.24140 | ¥16,060.35 |
500 | ¥60.34798 | ¥30,173.99 |
1,000 | ¥53.33984 | ¥53,339.84 |