NM12-6A4-10M-BL | |
---|---|
DigiKey Part Number | 95-NM12-6A4-10M-BL-ND |
Manufacturer | |
Manufacturer Product Number | NM12-6A4-10M-BL |
Description | CBL ASY CIRC 8P M TO RJ45 32.81' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male, Right Angle to RJ45, 8p8c 32.81' (10.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | Circular 08 pos Male, Right Angle to RJ45, 8p8c | |
Length | 32.81' (10.00m) | |
Cable Type | Round | |
Color | Blue | |
Shielding | Shielded | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥598.82000 | ¥598.82 |
10 | ¥558.92300 | ¥5,589.23 |
25 | ¥538.95720 | ¥13,473.93 |
50 | ¥530.97400 | ¥26,548.70 |
100 | ¥519.82840 | ¥51,982.84 |