NM12-6A2-05M-BL | |
---|---|
DigiKey Part Number | 95-NM12-6A2-05M-BL-ND |
Manufacturer | |
Manufacturer Product Number | NM12-6A2-05M-BL |
Description | CBL ASSY CIRC 8P M TO RJ45 16.4" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | Circular 08 pos Male to RJ45, 8p8c | |
Length | 16.40' (5.00m) | |
Cable Type | Round | |
Color | Blue | |
Shielding | Shielded | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥471.24000 | ¥471.24 |
10 | ¥427.06600 | ¥4,270.66 |
25 | ¥412.33920 | ¥10,308.48 |
50 | ¥397.61400 | ¥19,880.70 |
100 | ¥391.72260 | ¥39,172.26 |