NM12-6A4-02M-BL | |
---|---|
DigiKey Part Number | 95-NM12-6A4-02M-BL-ND |
Manufacturer | |
Manufacturer Product Number | NM12-6A4-02M-BL |
Description | CBL ASSY CIRC 8P M TO RJ45 6.56' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male, Right Angle to RJ45, 8p8c 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 08 pos Male, Right Angle to RJ45, 8p8c | |
Length | 6.56' (2.00m) | |
Cable Type | Round | |
Color | Blue | |
Shielding | Shielded | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥445.14000 | ¥445.14 |
10 | ¥408.43800 | ¥4,084.38 |
25 | ¥392.73080 | ¥9,818.27 |
50 | ¥379.63940 | ¥18,981.97 |
100 | ¥358.69380 | ¥35,869.38 |