N356-01M | |
---|---|
DigiKey Part Number | TL1515-ND |
Manufacturer | |
Manufacturer Product Number | N356-01M |
Description | FIBER OPTIC CBL SC-SC DUPLEX 1M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC Duplex To SC Duplex 8.3/125 3.3' (1.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | SC Duplex | |
2nd Connector | SC Duplex | |
Cable Diameter | - | |
Cable Type | Twin Zip | |
Features | Riser, Zipcord | |
Fiber Type | 8.3/125 | |
Length - Overall | 3.3' (1.0m) | |
Type | Singlemode, Duplex | |
Ratings | FDDI, OFNR | |
Bend Radius | - | |
Color - Cable | Yellow | |
Color - Connectors | Blue | |
Insertion Loss | 0.20dB | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Return Loss | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥165.10000 | ¥165.10 |
10 | ¥144.57500 | ¥1,445.75 |
25 | ¥138.32880 | ¥3,458.22 |
50 | ¥133.86420 | ¥6,693.21 |
100 | ¥129.40290 | ¥12,940.29 |
250 | ¥122.26336 | ¥30,565.84 |
500 | ¥118.69358 | ¥59,346.79 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/680/421/MFG_N366-xxM Series_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/680/421/MFG_N366-xxM Series_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/680/421/MFG_N366-xxM Series_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/680/421/MFG_N366-xxM%20Series_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/840/741/MFG_N356 M Series_tmb.jpg)