N366-01M | |
---|---|
DigiKey Part Number | TL1829-ND |
Manufacturer | |
Manufacturer Product Number | N366-01M |
Description | FIBER OPTIC CBL LC-SC DUPLEX 1M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To SC Duplex 8.3/125 3.3' (1.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | SC Duplex | |
Cable Diameter | - | |
Cable Type | Twin Zip | |
Features | Riser, Zipcord | |
Fiber Type | 8.3/125 | |
Length - Overall | 3.3' (1.0m) | |
Type | Singlemode, Duplex | |
Ratings | FDDI, OFNR | |
Bend Radius | - | |
Color - Cable | Yellow | |
Color - Connectors | Blue | |
Insertion Loss | 0.20dB | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Return Loss | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥157.46000 | ¥157.46 |
10 | ¥137.89200 | ¥1,378.92 |
25 | ¥131.93480 | ¥3,298.37 |
50 | ¥127.67880 | ¥6,383.94 |
100 | ¥123.42290 | ¥12,342.29 |
250 | ¥116.61336 | ¥29,153.34 |
500 | ¥113.20860 | ¥56,604.30 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/680/421/MFG_N366-xxM Series_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/680/421/MFG_N366-xxM Series_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/680/421/MFG_N366-xxM Series_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/840/741/MFG_N356 M Series_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/840/741/MFG_N356 M Series_tmb.jpg)