N366-07M | |
---|---|
DigiKey Part Number | TL1283-ND |
Manufacturer | |
Manufacturer Product Number | N366-07M |
Description | FIBER OPTIC CBL LC-SC DUPLEX 7M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To SC Duplex 8.3/125 23.0' (7.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | SC Duplex | |
Cable Diameter | - | |
Cable Type | Twin Zip | |
Features | Zipcord | |
Fiber Type | 8.3/125 | |
Length - Overall | 23.0' (7.0m) | |
Type | Singlemode, Duplex | |
Ratings | FDDI, OFNR | |
Bend Radius | - | |
Color - Cable | Yellow | |
Color - Connectors | Blue | |
Insertion Loss | - | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Return Loss | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥227.00000 | ¥227.00 |
10 | ¥198.79200 | ¥1,987.92 |
100 | ¥177.93440 | ¥17,793.44 |