N2LOCK-010-YW | |
---|---|
DigiKey Part Number | 95-N2LOCK-010-YW-ND |
Manufacturer | |
Manufacturer Product Number | N2LOCK-010-YW |
Description | UNIVERSAL RJ45 PLUG LOCKS, YELLO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Lock For RJ45 Plugs |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Lock | |
For Use With/Related Products | RJ45 Plugs | |
Features | - | |
Color | Yellow |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥148.09000 | ¥148.09 |
10 | ¥128.33400 | ¥1,283.34 |
25 | ¥121.63560 | ¥3,040.89 |
50 | ¥119.87060 | ¥5,993.53 |
100 | ¥105.76870 | ¥10,576.87 |
250 | ¥98.71748 | ¥24,679.37 |
500 | ¥96.60204 | ¥48,301.02 |