8364-1032-A-24 | |
---|---|
DigiKey Part Number | 1772-3344-ND |
Manufacturer | |
Manufacturer Product Number | 8364-1032-A-24 |
Description | HANDLE ALUMINUM MTG CTR 6" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Aluminum Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.281" (32.54mm) | |
Length - Center to Center | 6.000" (152.40mm) | |
Thread/Screw/Hole Size | #10-32 | |
Material | Aluminum | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥133.69000 | ¥133.69 |
5 | ¥130.09200 | ¥650.46 |
10 | ¥126.46600 | ¥1,264.66 |
25 | ¥119.24440 | ¥2,981.11 |
50 | ¥115.63080 | ¥5,781.54 |
100 | ¥108.40360 | ¥10,840.36 |
250 | ¥101.17644 | ¥25,294.11 |
500 | ¥97.56286 | ¥48,781.43 |