8357-1032-A | |
---|---|
DigiKey Part Number | 1772-3929-ND |
Manufacturer | |
Manufacturer Product Number | 8357-1032-A |
Description | HANDLE ALUMINUM MTG CTR 2.5" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Aluminum Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.281" (32.54mm) | |
Length - Center to Center | 2.500" (63.50mm) | |
Thread/Screw/Hole Size | #10-32 | |
Material | Aluminum | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.45000 | ¥57.45 |
5 | ¥55.94200 | ¥279.71 |
10 | ¥54.42500 | ¥544.25 |
25 | ¥52.91640 | ¥1,322.91 |
50 | ¥49.89320 | ¥2,494.66 |
100 | ¥48.38070 | ¥4,838.07 |
250 | ¥43.84512 | ¥10,961.28 |
500 | ¥42.33338 | ¥21,166.69 |
1,000 | ¥40.82146 | ¥40,821.46 |