N262-003-BK | |
---|---|
DigiKey Part Number | N262-003-BK-ND |
Manufacturer | |
Manufacturer Product Number | N262-003-BK |
Description | CABLE MOD 8P8C PLUG TO PLUG 3' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6a |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.58000 | ¥88.58 |
10 | ¥78.53500 | ¥785.35 |
25 | ¥75.51360 | ¥1,887.84 |
50 | ¥72.49260 | ¥3,624.63 |
100 | ¥68.46570 | ¥6,846.57 |
250 | ¥62.42472 | ¥15,606.18 |
500 | ¥58.39732 | ¥29,198.66 |
1,000 | ¥53.56446 | ¥53,564.46 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/361/063/MFG_N262-001-BL_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/267/903/MFG_N262-001-GY_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/313/279/MFG_N262-0xx-BK_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/313/279/MFG_N262-0xx-BK_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/313/279/MFG_N262-0xx-BK_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/313/279/MFG_N262-0xx-BK_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/313/279/MFG_N262-0xx-BK_tmb.jpg)