N262-06N-BK | |
---|---|
DigiKey Part Number | 95-N262-06N-BK-ND |
Manufacturer | |
Manufacturer Product Number | N262-06N-BK |
Description | CAT6A 10G-CERTIFIED SNAGLESS SHI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.50' (152.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 0.50' (152.4mm) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6a |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.69000 | ¥70.69 |
10 | ¥63.62600 | ¥636.26 |
100 | ¥56.86440 | ¥5,686.44 |
1,000 | ¥42.11039 | ¥42,110.39 |