N262AB-003-WH | |
---|---|
DigiKey Part Number | 95-N262AB-003-WH-ND |
Manufacturer | |
Manufacturer Product Number | N262AB-003-WH |
Description | CABLE MOD 8P8C PLUG TO PLUG 3' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Shielded | |
Color | White | |
Features | Molded Plugs | |
Style | Cat6a |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.73000 | ¥100.73 |
10 | ¥89.29000 | ¥892.90 |
25 | ¥85.85800 | ¥2,146.45 |
50 | ¥82.42320 | ¥4,121.16 |
100 | ¥77.84450 | ¥7,784.45 |
250 | ¥70.97604 | ¥17,744.01 |
500 | ¥66.39696 | ¥33,198.48 |
1,000 | ¥60.90205 | ¥60,902.05 |