N204-S05-BL-UD | |
---|---|
DigiKey Part Number | 95-N204-S05-BL-UD-ND |
Manufacturer | |
Manufacturer Product Number | N204-S05-BL-UD |
Description | UP/DOWN-ANGLE CAT6 GIGABIT MOLDE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug, Angled Up to Plug, Angled Down 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug, Angled Up to Plug, Angled Down | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 5.00' (1.52m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.56000 | ¥56.56 |
10 | ¥51.13700 | ¥511.37 |
25 | ¥48.30800 | ¥1,207.70 |
50 | ¥47.12920 | ¥2,356.46 |
100 | ¥44.77300 | ¥4,477.30 |
250 | ¥40.05980 | ¥10,014.95 |
500 | ¥37.70332 | ¥18,851.66 |
1,000 | ¥32.99041 | ¥32,990.41 |
2,500 | ¥31.34089 | ¥78,352.23 |