N204-S03-BL-UD | |
---|---|
DigiKey Part Number | 95-N204-S03-BL-UD-ND |
Manufacturer | |
Manufacturer Product Number | N204-S03-BL-UD |
Description | UP/DOWN-ANGLE CAT6 GIGABIT MOLDE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug, Angled Up to Plug, Angled Down 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug, Angled Up to Plug, Angled Down | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.27000 | ¥48.27 |
10 | ¥43.83100 | ¥438.31 |
25 | ¥41.51400 | ¥1,037.85 |
50 | ¥40.54840 | ¥2,027.42 |
100 | ¥38.61750 | ¥3,861.75 |
250 | ¥33.79036 | ¥8,447.59 |
500 | ¥32.82490 | ¥16,412.45 |
1,000 | ¥27.99771 | ¥27,997.71 |
2,500 | ¥26.06684 | ¥65,167.10 |