N204-003-BL-RA | |
---|---|
DigiKey Part Number | TL809-ND |
Manufacturer | |
Manufacturer Product Number | N204-003-BL-RA |
Description | CABLE MOD 8P8C R/A PLUG-PLUG 3' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 3.00' (914.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug, Right Angle | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | - | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.69000 | ¥70.69 |
10 | ¥63.62600 | ¥636.26 |
25 | ¥59.93800 | ¥1,498.45 |
50 | ¥58.40120 | ¥2,920.06 |
100 | ¥56.86440 | ¥5,686.44 |
250 | ¥50.71688 | ¥12,679.22 |
500 | ¥47.64314 | ¥23,821.57 |
1,000 | ¥42.11039 | ¥42,110.39 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/799/236/MFG_N204-xxx-BL-RA%20Series_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/799/236/MFG_N204-xxx-BL-RA%20Series_tmb.jpg)