N204-005-BL-RA | |
---|---|
DigiKey Part Number | TL2093-ND |
Manufacturer | |
Manufacturer Product Number | N204-005-BL-RA |
Description | CABLE MOD 8P8C R/A PLUG-PLUG 5' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 5.00' (1.52m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug, Right Angle | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 5.00' (1.52m) | |
Shielding | - | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.57000 | ¥89.57 |
10 | ¥80.59600 | ¥805.96 |
25 | ¥75.92080 | ¥1,898.02 |
50 | ¥73.97520 | ¥3,698.76 |
100 | ¥72.02790 | ¥7,202.79 |
250 | ¥64.24140 | ¥16,060.35 |
500 | ¥60.34798 | ¥30,173.99 |
1,000 | ¥53.33984 | ¥53,339.84 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/799/236/MFG_N204-xxx-BL-RA%20Series_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/799/236/MFG_N204-xxx-BL-RA%20Series_tmb.jpg)