N204-S07-BL-UD | |
---|---|
DigiKey Part Number | 95-N204-S07-BL-UD-ND |
Manufacturer | |
Manufacturer Product Number | N204-S07-BL-UD |
Description | UP/DOWN-ANGLE CAT6 GIGABIT MOLDE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug, Angled Up to Plug, Angled Down 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug, Angled Up to Plug, Angled Down | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.81000 | ¥67.81 |
10 | ¥61.01300 | ¥610.13 |
100 | ¥54.52920 | ¥5,452.92 |
1,000 | ¥40.38135 | ¥40,381.35 |