VPT230-430 | |
---|---|
DigiKey Part Number | 237-1338-ND |
Manufacturer | |
Manufacturer Product Number | VPT230-430 |
Description | PWR XFMR TOROIDAL 100VA CHAS MT |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | VPT230-430 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 115V, Series 230V | |
Current - Output (Max) | Parallel 860mA, Series 430mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 100VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 87.00mm Dia x 47.00mm W | |
Height - Seated (Max) | 51.0mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 2.2 lbs (997.9 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥300.35000 | ¥300.35 |
10 | ¥290.34400 | ¥2,903.44 |
25 | ¥281.22960 | ¥7,030.74 |