1182Q117 | |
---|---|
DigiKey Part Number | HM2478-ND |
Manufacturer | |
Manufacturer Product Number | 1182Q117 |
Description | PWR XFMR TOROIDAL 750VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 117V, 234V | |
Voltage - Secondary (Full Load) | Parallel 117V, Series 234V | |
Current - Output (Max) | Parallel 6.42A, Series 3.21A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 750VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 152.40mm Dia | |
Height - Seated (Max) | 73.15mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 13 lbs (5.9 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,262.79000 | ¥1,262.79 |
10 | ¥1,172.60700 | ¥11,726.07 |
25 | ¥1,127.50720 | ¥28,187.68 |