TP65H035G4QS | |
---|---|
DigiKey Part Number | 1707-TP65H035G4QSTR-ND - Tape & Reel (TR) 1707-TP65H035G4QSCT-ND - Cut Tape (CT) 1707-TP65H035G4QSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP65H035G4QS |
Description | 650 V 46.5 A GAN FET HIGH VOLTAG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 46.5A (Tc) 156W (Tc) Surface Mount TOLL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 41mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 4.8V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1500 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 156W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TOLL | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥144.49000 | ¥144.49 |
10 | ¥127.32100 | ¥1,273.21 |
100 | ¥110.11250 | ¥11,011.25 |
500 | ¥99.78956 | ¥49,894.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥85.17367 | ¥170,347.34 |