Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,789 In Stock | 1 : ¥94.74000 Cut Tape (CT) 2,000 : ¥55.82467 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 600 V | 31A (Tc) | - | - | 1.6V @ 2.6mA | - | -10V | 380 pF @ 400 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-HSOF-8-3 | 8-PowerSFN | |||
773 In Stock | 1 : ¥147.28000 Tube | Tube | Active | N-Channel | GaNFET (Cascode Gallium Nitride FET) | 650 V | 46.5A (Tc) | 10V | 41mOhm @ 30A, 10V | 4.8V @ 1mA | 22 nC @ 0 V | ±20V | 1500 pF @ 400 V | - | 156W (Tc) | -55°C ~ 150°C | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
140 In Stock | 1 : ¥264.84000 Tube | Tube | Active | N-Channel | GaNFET (Gallium Nitride) | 650 V | 93A (Tc) | 10V | 18mOhm @ 60A, 10V | 4.8V @ 2mA | 100 nC @ 10 V | ±20V | 5218 pF @ 400 V | - | 266W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
1,980 In Stock | 1 : ¥70.68000 Cut Tape (CT) 2,000 : ¥37.55018 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 650 V | 29A (Tc) | 10V | 85mOhm @ 16A, 10V | 4.8V @ 700µA | 8.4 nC @ 10 V | ±20V | 600 pF @ 400 V | - | 96W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TOLL | 8-PowerSFN | ||
1,872 In Stock | 1 : ¥72.65000 Cut Tape (CT) 2,000 : ¥38.59907 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 650 V | 29A (Tc) | 10V | 85mOhm @ 18A, 10V | 4.8V @ 700µA | 9 nC @ 10 V | ±20V | 638 pF @ 400 V | - | 96W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TOLT | 16-PowerSOP Module | |||
1,877 In Stock | 1 : ¥91.37000 Cut Tape (CT) 2,000 : ¥48.56352 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 650 V | 34A (Tc) | 10V | 60mOhm @ 22A, 10V | 4.8V @ 700µA | 24 nC @ 10 V | ±20V | 1000 pF @ 400 V | - | 119W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TOLL | 8-PowerSFN |