TOS 06-12SIL | |
---|---|
DigiKey Part Number | 1951-2086-ND |
Manufacturer | |
Manufacturer Product Number | TOS 06-12SIL |
Description | DC DC CONVERTER 0.75-5V 30W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.75 ~ 5V 6A 8.3V - 14V Input |
Datasheet | Datasheet |
EDA/CAD Models | TOS 06-12SIL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 8.3V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6A | |
Power (Watts) | 30 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 5-SIP Module | |
Size / Dimension | 0.90" L x 0.23" W x 0.40" H (22.9mm x 6.0mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥183.90000 | ¥183.90 |
10 | ¥175.65700 | ¥1,756.57 |
25 | ¥172.91160 | ¥4,322.79 |
40 | ¥164.67625 | ¥6,587.05 |
80 | ¥150.95363 | ¥12,076.29 |
230 | ¥148.20948 | ¥34,088.18 |
440 | ¥146.01380 | ¥64,246.07 |