NTMFS0D8N02P1ET1G | |
---|---|
DigiKey Part Number | 488-NTMFS0D8N02P1ET1GTR-ND - Tape & Reel (TR) 488-NTMFS0D8N02P1ET1GCT-ND - Cut Tape (CT) 488-NTMFS0D8N02P1ET1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFS0D8N02P1ET1G |
Description | MOSFET N-CH 25V 55A/365A 5DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 25 V 55A (Ta), 365A (Tc) 3.2W (Ta), 139W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 25 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 0.68mOhm @ 46A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 2mA | |
Gate Charge (Qg) (Max) @ Vgs | 52 nC @ 4.5 V | |
Vgs (Max) | +16V, -12V | |
Input Capacitance (Ciss) (Max) @ Vds | 8600 pF @ 13 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.2W (Ta), 139W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.08000 | ¥28.08 |
10 | ¥23.55400 | ¥235.54 |
100 | ¥19.05660 | ¥1,905.66 |
500 | ¥16.93928 | ¥8,469.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥14.50431 | ¥21,756.47 |
3,000 | ¥13.65737 | ¥40,972.11 |