YNV12T05-G | |
---|---|
DigiKey Part Number | 179-2376-ND |
Manufacturer | |
Manufacturer Product Number | YNV12T05-G |
Description | DC DC CONVERTER 0.75-5.5V 27W |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.75 ~ 5.5V 5A 9.6V - 14V Input |
Datasheet | Datasheet |
EDA/CAD Models | YNV12T05-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9.6V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 27 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 5-SIP Module | |
Size / Dimension | 0.90" L x 0.21" W x 0.40" H (22.9mm x 5.3mm x 10.2mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥235.79000 | ¥235.79 |
5 | ¥233.99600 | ¥1,169.98 |
10 | ¥232.17300 | ¥2,321.73 |
25 | ¥228.54440 | ¥5,713.61 |
40 | ¥217.66250 | ¥8,706.50 |
80 | ¥199.52388 | ¥15,961.91 |
360 | ¥195.89619 | ¥70,522.63 |