BC60AC | |
---|---|
DigiKey Part Number | 290-1940-ND |
Manufacturer | |
Manufacturer Product Number | BC60AC |
Description | GATOR CLIP COPPER NON-INSUL 10A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 A Non-Insulated Alligator Test Clip Copper 0.310" (7.87mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TPI (Test Products Int) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Alligator | |
Jaw Opening | 0.310" (7.87mm) | |
Voltage - Rated | - | |
Current Rating (Amps) | 10 A | |
Material | Copper | |
Plating | - | |
Material - Insulation | - | |
Insulation | Non-Insulated | |
Color | Natural | |
Length | 1.970" (50.04mm) | |
Termination | Screw | |
Quantity | 1 Piece | |
Ratings | AA59466-002 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
5 | ¥3.77600 | ¥18.88 |
10 | ¥3.71100 | ¥37.11 |
25 | ¥3.65840 | ¥91.46 |
50 | ¥3.59920 | ¥179.96 |
100 | ¥3.54090 | ¥354.09 |
250 | ¥3.48260 | ¥870.65 |
500 | ¥3.42448 | ¥1,712.24 |
1,000 | ¥3.25043 | ¥3,250.43 |