CTM-34C | |
---|---|
DigiKey Part Number | CTM-34C-ND |
Manufacturer | |
Manufacturer Product Number | CTM-34C |
Description | GATOR CLIP COPPER NON-INSUL 5A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5 A Non-Insulated Alligator, Micro Test Clip Copper 0.220" (5.59mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Alligator, Micro | |
Jaw Opening | 0.220" (5.59mm) | |
Voltage - Rated | - | |
Current Rating (Amps) | 5 A | |
Material | Copper | |
Plating | - | |
Material - Insulation | - | |
Insulation | Non-Insulated | |
Color | Natural | |
Length | 1.100" (27.94mm) | |
Termination | Crimp or Solder | |
Quantity | 1 Piece | |
Ratings | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |