TW060Z120C,S1F | |
---|---|
DigiKey Part Number | 264-TW060Z120C,S1F-ND |
Manufacturer | |
Manufacturer Product Number | TW060Z120C,S1F |
Description | G3 1200V SIC-MOSFET TO-247-4L 6 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 36A (Tc) 170W (Tc) Through Hole TO-247-4L(X) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V | |
Rds On (Max) @ Id, Vgs | 82mOhm @ 18A, 18V | |
Vgs(th) (Max) @ Id | 5V @ 4.2mA | |
Gate Charge (Qg) (Max) @ Vgs | 46 nC @ 18 V | |
Vgs (Max) | +25V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1530 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 170W (Tc) | |
Operating Temperature | 175°C | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-4L(X) | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥141.95000 | ¥141.95 |
30 | ¥114.89067 | ¥3,446.72 |
120 | ¥108.13267 | ¥12,975.92 |
510 | ¥97.99545 | ¥49,977.68 |