Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
121 In Stock | 1 : ¥196.37000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 40A (Tc) | 18V | 59mOhm @ 20A, 18V | 5V @ 6.7mA | 57 nC @ 18 V | +25V, -10V | 1969 pF @ 800 V | - | 182W (Tc) | 175°C | Through Hole | TO-247 | TO-247-3 | ||
57 In Stock | 1 : ¥533.78000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 100A (Tc) | 18V | 20mOhm @ 50A, 18V | 5V @ 11.7mA | 158 nC @ 18 V | +25V, -10V | 6000 pF @ 800 V | - | 431W (Tc) | 175°C | Through Hole | TO-247 | TO-247-3 | ||
120 In Stock | 1 : ¥178.97000 Tube | - | Tube | Active | N-Channel | SiC (Silicon Carbide Junction Transistor) | 650 V | 58A (Tc) | 18V | 38mOhm @ 29A, 18V | 5V @ 3mA | 65 nC @ 18 V | +25V, -10V | 2288 pF @ 400 V | - | 156W (Tc) | 175°C | Through Hole | TO-247-4L(X) | TO-247-4 | ||
107 In Stock | 1 : ¥246.70000 Tube | - | Tube | Active | N-Channel | SiC (Silicon Carbide Junction Transistor) | 1200 V | 60A (Tc) | 18V | 41mOhm @ 30A, 18V | 5V @ 13mA | 82 nC @ 18 V | +25V, -10V | 2925 pF @ 800 V | - | 249W (Tc) | 175°C | Through Hole | TO-247-4L(X) | TO-247-4 | ||
108 In Stock | 1 : ¥383.30000 Tube | - | Tube | Active | N-Channel | SiC (Silicon Carbide Junction Transistor) | 650 V | 100A (Tc) | 18V | 22mOhm @ 50A, 18V | 5V @ 11.7mA | 128 nC @ 18 V | +25V, -10V | 4850 pF @ 400 V | - | 342W (Tc) | 175°C | Through Hole | TO-247-4L(X) | TO-247-4 | ||
90 In Stock | 1 : ¥94.25000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 20A (Tc) | 18V | 182mOhm @ 10A, 18V | 5V @ 1mA | 24 nC @ 18 V | +25V, -10V | 691 pF @ 800 V | - | 107W (Tc) | 175°C | Through Hole | TO-247 | TO-247-3 | ||
32 In Stock | 1 : ¥137.18000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 40A (Tc) | 18V | 65mOhm @ 20A, 18V | 5V @ 1.6mA | 41 nC @ 18 V | +25V, -10V | 1362 pF @ 400 V | - | 132W (Tc) | 175°C | Through Hole | TO-247 | TO-247-3 | ||
45 In Stock | 1 : ¥159.84000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 36A (Tc) | 18V | 78mOhm @ 18A, 18V | 5V @ 4.2mA | 46 nC @ 18 V | +25V, -10V | 1530 pF @ 800 V | - | 170W (Tc) | 175°C | Through Hole | TO-247 | TO-247-3 | ||
77 In Stock | 1 : ¥183.73000 Tube | - | Tube | Active | N-Channel | SiC (Silicon Carbide Junction Transistor) | 1200 V | 40A (Tc) | 18V | 62mOhm @ 20A, 18V | 5V @ 6.7mA | 57 nC @ 18 V | +25V, -10V | 1969 pF @ 800 V | - | 182W (Tc) | 175°C | Through Hole | TO-247-4L(X) | TO-247-4 |