TLP3545A(F | |
---|---|
DigiKey Part Number | TLP3545A(F-ND |
Manufacturer | |
Manufacturer Product Number | TLP3545A(F |
Description | SSR RELAY SPST-NO 4A 0-60V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | TLP3545A(F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.64VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 4 A | |
On-State Resistance (Max) | 60 mOhms | |
Termination Style | PC Pin | |
Package / Case | ||
Supplier Device Package | 6-DIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.68000 | ¥34.68 |
10 | ¥32.50000 | ¥325.00 |
25 | ¥28.88880 | ¥722.22 |
50 | ¥27.44420 | ¥1,372.21 |
100 | ¥25.99980 | ¥2,599.98 |
250 | ¥23.11096 | ¥5,777.74 |
500 | ¥21.66652 | ¥10,833.26 |
1,000 | ¥20.22209 | ¥20,222.09 |