TK4P60DA(T6RSS-Q) | |
---|---|
DigiKey Part Number | TK4P60DA(T6RSS-Q)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TK4P60DA(T6RSS-Q) |
Description | MOSFET N-CH 600V 3.5A DPAK |
Customer Reference | |
Detailed Description | N-Channel 600 V 3.5A (Ta) 80W (Tc) Surface Mount DPAK |
EDA/CAD Models | TK4P60DA(T6RSS-Q) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.2Ohm @ 1.8A, 10V | |
Vgs(th) (Max) @ Id | 4.4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 11 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 490 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 80W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |