GBU810 | |
---|---|
DigiKey Part Number | GBU810DI-ND |
Manufacturer | |
Manufacturer Product Number | GBU810 |
Description | BRIDGE RECT 1PHASE 1KV 8A GBU |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole GBU |
Datasheet | Datasheet |
EDA/CAD Models | GBU810 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 8 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 4 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBU | |
Supplier Device Package | GBU | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.96000 | ¥7.96 |
20 | ¥6.51850 | ¥130.37 |
100 | ¥5.06870 | ¥506.87 |
500 | ¥4.29636 | ¥2,148.18 |
1,000 | ¥3.49984 | ¥3,499.84 |
2,000 | ¥3.29468 | ¥6,589.36 |
5,000 | ¥3.13779 | ¥15,688.95 |
10,000 | ¥3.07868 | ¥30,786.80 |