TCR2LF15,LM(CT | |
---|---|
DigiKey Part Number | 264-TCR2LF15,LM(CTTR-ND - Tape & Reel (TR) 264-TCR2LF15,LM(CT-ND - Cut Tape (CT) 264-TCR2LF15,LM(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR2LF15,LM(CT |
Description | IC REG LINEAR 1.5V 200MA SMV |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SMV |
EDA/CAD Models | TCR2LF15,LM(CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.13V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SMV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.38900 | ¥23.89 |
25 | ¥2.08840 | ¥52.21 |
100 | ¥1.35220 | ¥135.22 |
250 | ¥1.11948 | ¥279.87 |
500 | ¥0.89552 | ¥447.76 |
1,000 | ¥0.68659 | ¥686.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.59702 | ¥1,791.06 |
6,000 | ¥0.53732 | ¥3,223.92 |
15,000 | ¥0.47761 | ¥7,164.15 |
30,000 | ¥0.44776 | ¥13,432.80 |
75,000 | ¥0.39702 | ¥29,776.50 |
150,000 | ¥0.38209 | ¥57,313.50 |