TCR2LE13,LM(CT

DigiKey Part Number
TCR2LE13LM(CTTR-ND - Tape & Reel (TR)
TCR2LE13LM(CTCT-ND - Cut Tape (CT)
TCR2LE13LM(CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCR2LE13,LM(CT
Description
IC REG LINEAR 1.3V 200MA ESV
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA ESV
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.13V @ 150mA
Current - Output
Current - Quiescent (Iq)
2 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-553
Supplier Device Package
ESV
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.40000¥3.40
10¥1.98900¥19.89
25¥1.62560¥40.64
100¥1.21230¥121.23
250¥1.00960¥252.40
500¥0.88430¥442.15
1,000¥0.77914¥779.14
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.61691¥2,467.64
8,000¥0.55480¥4,438.40
12,000¥0.52321¥6,278.52
20,000¥0.48777¥9,755.40
28,000¥0.46682¥13,070.96
40,000¥0.44647¥17,858.80
100,000¥0.40191¥40,191.00
200,000¥0.38255¥76,510.00
Manufacturers Standard Package