TCR2LE13,LM(CT | |
---|---|
DigiKey Part Number | TCR2LE13LM(CTTR-ND - Tape & Reel (TR) TCR2LE13LM(CTCT-ND - Cut Tape (CT) TCR2LE13LM(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR2LE13,LM(CT |
Description | IC REG LINEAR 1.3V 200MA ESV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA ESV |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.13V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-553 | |
Supplier Device Package | ESV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.40000 | ¥3.40 |
10 | ¥1.98900 | ¥19.89 |
25 | ¥1.62560 | ¥40.64 |
100 | ¥1.21230 | ¥121.23 |
250 | ¥1.00960 | ¥252.40 |
500 | ¥0.88430 | ¥442.15 |
1,000 | ¥0.77914 | ¥779.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.61691 | ¥2,467.64 |
8,000 | ¥0.55480 | ¥4,438.40 |
12,000 | ¥0.52321 | ¥6,278.52 |
20,000 | ¥0.48777 | ¥9,755.40 |
28,000 | ¥0.46682 | ¥13,070.96 |
40,000 | ¥0.44647 | ¥17,858.80 |
100,000 | ¥0.40191 | ¥40,191.00 |
200,000 | ¥0.38255 | ¥76,510.00 |