TC7WH157FU(TE12L) | |
---|---|
DigiKey Part Number | TC7WH157FUTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7WH157FU(TE12L) |
Description | IC MULTIPLEXER DIGITAL SM8 |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 8-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Digi-Reel® | |
Part Status | Obsolete | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 8mA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-SSOP | |
Base Product Number |