SN74LVC2G157DCTR | |
---|---|
DigiKey Part Number | 296-13266-2-ND - Tape & Reel (TR) 296-13266-1-ND - Cut Tape (CT) 296-13266-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G157DCTR |
Description | IC MULTIPLEXER 1 X 2:1 SM8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 1 x 2:1 SM8 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G157DCTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 1 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 32mA, 32mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | SM8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.25000 | ¥4.25 |
10 | ¥3.63000 | ¥36.30 |
25 | ¥3.38680 | ¥84.67 |
100 | ¥2.70930 | ¥270.93 |
250 | ¥2.51604 | ¥629.01 |
500 | ¥2.12888 | ¥1,064.44 |
1,000 | ¥1.64507 | ¥1,645.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.49990 | ¥4,499.70 |
6,000 | ¥1.40311 | ¥8,418.66 |
15,000 | ¥1.30635 | ¥19,595.25 |
30,000 | ¥1.23862 | ¥37,158.60 |