TC7SH86FE,LM | |
---|---|
DigiKey Part Number | TC7SH86FELMCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TC7SH86FE,LM |
Description | IC GATE XOR 1CH 2-INP ESV |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel ESV |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 1.5V | |
Max Propagation Delay @ V, Max CL | 8.8ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | ESV | |
Package / Case | SOT-553 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.32000 | ¥3.32 |
10 | ¥1.94700 | ¥19.47 |
25 | ¥1.59480 | ¥39.87 |