TC7MBL3126CFT(EL) | |
---|---|
DigiKey Part Number | 264-TC7MBL3126CFT(EL)TR-ND - Tape & Reel (TR) 264-TC7MBL3126CFT(EL)CT-ND - Cut Tape (CT) 264-TC7MBL3126CFT(EL)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7MBL3126CFT(EL) |
Description | IC BUS SWITCH 4 X 1:1 14TSSOP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 4 x 1:1 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC7MBL3126CFT(EL) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 4 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.04000 | ¥6.04 |
10 | ¥3.73200 | ¥37.32 |
25 | ¥3.11160 | ¥77.79 |
100 | ¥2.40580 | ¥240.58 |
250 | ¥2.05864 | ¥514.66 |
500 | ¥1.84544 | ¥922.72 |
1,000 | ¥1.66743 | ¥1,667.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.47530 | ¥2,950.60 |
4,000 | ¥1.33709 | ¥5,348.36 |
6,000 | ¥1.26681 | ¥7,600.86 |
10,000 | ¥1.18796 | ¥11,879.60 |
14,000 | ¥1.14134 | ¥15,978.76 |
20,000 | ¥1.09607 | ¥21,921.40 |
50,000 | ¥1.05203 | ¥52,601.50 |