TC7LX1104WBG(LC,AH | |
---|---|
DigiKey Part Number | TC7LX1104WBG(LCAHTR-ND - Tape & Reel (TR) TC7LX1104WBG(LCAHCT-ND - Cut Tape (CT) TC7LX1104WBG(LCAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7LX1104WBG(LC,AH |
Description | IC TRANSLTR BIDIRECTIONAL 12WCSP |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 200Mbps 12-WCSP (1.2x1.6) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.2 V ~ 3.6 V | |
Voltage - VCCB | 1.2 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 200Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFBGA, WLCSP | |
Supplier Device Package | 12-WCSP (1.2x1.6) | |
Base Product Number |