MAX3378EEUD+T | |
---|---|
DigiKey Part Number | MAX3378EEUD+TTR-ND - Tape & Reel (TR) MAX3378EEUD+TCT-ND - Cut Tape (CT) MAX3378EEUD+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3378EEUD+T |
Description | IC TRANSLATOR BIDIR 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 16Mbps 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3378EEUD+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.2 V ~ 5.5 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Tri-State | |
Data Rate | 16Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Power Supply Decoupling, Thermal-Shutdown Protection | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.49000 | ¥50.49 |
10 | ¥45.36000 | ¥453.60 |
25 | ¥42.88520 | ¥1,072.13 |
100 | ¥37.16820 | ¥3,716.82 |
250 | ¥35.26216 | ¥8,815.54 |
500 | ¥31.64062 | ¥15,820.31 |
1,000 | ¥26.68480 | ¥26,684.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥25.35058 | ¥63,376.45 |