FXLA0104QFX | |
---|---|
DigiKey Part Number | FXLA0104QFXTR-ND - Tape & Reel (TR) FXLA0104QFXCT-ND - Cut Tape (CT) FXLA0104QFXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FXLA0104QFX |
Description | IC TRANSLTR BIDIRECTIONAL 12UMLP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 140Mbps 12-UMLP (1.7x2) |
Datasheet | Datasheet |
EDA/CAD Models | FXLA0104QFX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.1 V ~ 3.6 V | |
Voltage - VCCB | 1.1 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 140Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing, Power-Off Protection | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFQFN | |
Supplier Device Package | 12-UMLP (1.7x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.19000 | ¥5.19 |
10 | ¥4.43700 | ¥44.37 |
25 | ¥4.14520 | ¥103.63 |
100 | ¥3.07820 | ¥307.82 |
250 | ¥2.60464 | ¥651.16 |
500 | ¥2.48632 | ¥1,243.16 |
1,000 | ¥1.83516 | ¥1,835.16 |
2,500 | ¥1.71680 | ¥4,292.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.59838 | ¥7,991.90 |
10,000 | ¥1.51550 | ¥15,155.00 |
25,000 | ¥1.47999 | ¥36,999.75 |
50,000 | ¥1.46533 | ¥73,266.50 |